



UVP1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-12692-1-ND - Cut Tape (CT) 493-12692-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E221MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 457.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E221MPD | Nichicon | 507 | 493-6082-ND | kr.6.47000 | Parametric Equivalent |
| UVP1E221MPD1AA | Nichicon | 0 | UVP1E221MPD1AA-ND | kr.1.67687 | Parametric Equivalent |
| UVP1E221MPD1CV | Nichicon | 0 | UVP1E221MPD1CV-ND | kr.2.08163 | Parametric Equivalent |
| ECE-A1EN221U | Panasonic Industry | 5.679 | P1181-ND | kr.7.10000 | Parametric Equivalent |
| ECE-A1EN221UB | Panasonic Industry | 949 | 10-ECE-A1EN221UBCT-ND | kr.7.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.08900 | kr.40.89 |
| 50 | kr.3.10280 | kr.155.14 |
| 100 | kr.2.78960 | kr.278.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.25020 | kr.1,125.10 |
| 1.000 | kr.2.08003 | kr.2,080.03 |
| 1.500 | kr.1.99419 | kr.2,991.28 |
| 2.500 | kr.1.89845 | kr.4,746.12 |
| 3.500 | kr.1.84217 | kr.6,447.60 |
| 5.000 | kr.1.78779 | kr.8,938.95 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

