Similar
Similar
Similar
Direct
Direct
Similar
Similar
Parametric Equivalent




UVK2A470MPD | |
|---|---|
DigiKey Part Number  | 493-6068-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UVK2A470MPD  | 
Description  | CAP ALUM 47UF 20% 100V RADIAL TH  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UVK2A470MPD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 100 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 200 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 400 mA @ 10 kHz  | |
Lead Spacing  | 0.138" (3.50mm)  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.512" (13.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 | 
| 10 | kr.2.07400 | kr.20.74 | 
| 50 | kr.1.53480 | kr.76.74 | 
| 100 | kr.1.36450 | kr.136.45 | 
| 500 | kr.1.07020 | kr.535.10 | 
| 1.000 | kr.0.97722 | kr.977.22 | 
| 3.000 | kr.0.86089 | kr.2,582.67 | 
| 6.000 | kr.0.80319 | kr.4,819.14 | 
| Unit Price without VAT: | kr.3.33000 | 
|---|---|
| Unit Price with VAT: | kr.4.16250 | 







