ESMG101ELL470MJC5S is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Chemi-Con
In Stock: 3
Unit Price: kr.4.86000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.4.22000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5.215
Unit Price: kr.4.22000
Datasheet

Direct


KEMET
In Stock: 2.629
Unit Price: kr.3.84000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.41747
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.19287
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.37488
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 14.696
Unit Price: kr.4.67000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 8.129
Unit Price: kr.4.48000
Datasheet

Upgrade


KEMET
In Stock: 6.434
Unit Price: kr.2.69000
Datasheet

Upgrade


KEMET
In Stock: 46.638
Unit Price: kr.2.88000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 815
Unit Price: kr.3.01000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6.854
Unit Price: kr.2.94000
Datasheet
Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG101ELL470MJC5S

DigiKey Part Number
565-ESMG101ELL470MJC5S-ND
Manufacturer
Manufacturer Product Number
ESMG101ELL470MJC5S
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
414 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes