100PK47MEFC8X11.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100PK47MEFC8X11.5

DigiKey Part Number
1189-1001-ND
Manufacturer
Manufacturer Product Number
100PK47MEFC8X11.5
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
100PK47MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
330 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.25900kr.22.59
50kr.1.67560kr.83.78
100kr.1.48990kr.148.99
500kr.1.17056kr.585.28
2.000kr.0.98573kr.1,971.46
4.000kr.0.91599kr.3,663.96
6.000kr.0.88080kr.5,284.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250