



UWT1V4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-2197-2-ND - Tape & Reel (TR) 493-2197-1-ND - Cut Tape (CT) 493-2197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1V4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V4R7MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 22.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V4R7MCL1GS | Nichicon | 3.772 | 493-6428-1-ND | kr.0.40000 | Similar |
| UUA1V4R7MCL1GS | Nichicon | 5.469 | 493-6459-1-ND | kr.0.37000 | Similar |
| UUT1V4R7MCL1GS | Nichicon | 3.718 | 493-9601-1-ND | kr.0.30000 | Similar |
| UWD1V4R7MCL1GS | Nichicon | 2.898 | 493-9693-1-ND | kr.0.39000 | Similar |
| UWG1V4R7MCL1GB | Nichicon | 1.655 | 493-9760-1-ND | kr.0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.87620 | kr.43.81 |
| 100 | kr.0.77220 | kr.77.22 |
| 500 | kr.0.59126 | kr.295.63 |
| 1.000 | kr.0.53408 | kr.534.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48647 | kr.972.94 |
| 4.000 | kr.0.44686 | kr.1,787.44 |
| 6.000 | kr.0.42686 | kr.2,561.16 |
| 10.000 | kr.0.40456 | kr.4,045.60 |
| 14.000 | kr.0.39145 | kr.5,480.30 |
| 20.000 | kr.0.37877 | kr.7,575.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

