



UUT1A330MCL1GS | |
|---|---|
DigiKey Part Number | 493-6247-2-ND - Tape & Reel (TR) 493-6247-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUT1A330MCL1GS |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUT1A330MCL1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 52.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E330MCL6GS | Nichicon | 6.803 | 493-6383-1-ND | kr.2.22000 | Direct |
| UCL1A330MCL1GS | Nichicon | 0 | 493-3900-2-ND | kr.0.89055 | Direct |
| UUA1A330MCL1GS | Nichicon | 1.643 | 493-9442-1-ND | kr.3.55000 | Direct |
| UWT1A330MCL1GB | Nichicon | 1.676 | 493-2163-1-ND | kr.2.41000 | Direct |
| UWZ1A330MCL1GB | Nichicon | 0 | 493-9921-1-ND | kr.2.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56000 | kr.15.60 |
| 50 | kr.1.14620 | kr.57.31 |
| 100 | kr.1.01440 | kr.101.44 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

