Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar




UWZ1A330MCL1GB | |
|---|---|
DigiKey Part Number | 493-9921-2-ND - Tape & Reel (TR) 493-9921-1-ND - Cut Tape (CT) 493-9921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1A330MCL1GB |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1A330MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 52.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1A330MCL1GS | Nichicon | 1.282 | 493-6357-1-ND | kr.2.98000 | Similar |
| UCD1A330MCL6GS | Nichicon | 0 | 493-6358-1-ND | kr.2.85000 | Similar |
| UCL1A330MCL1GS | Nichicon | 0 | 493-3900-2-ND | kr.0.89055 | Similar |
| UCL1A330MCL6GS | Nichicon | 441 | 493-3899-1-ND | kr.3.23000 | Similar |
| UUD1A330MCL1GS | Nichicon | 2.209 | 493-2244-1-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65987 | kr.1,319.74 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |














