MFR Recommended
Similar
Similar




UUR0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9568-2-ND - Tape & Reel (TR) 493-9568-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR0J221MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 208 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX0J221MNL1GS | Nichicon | 979 | 493-9603-1-ND | kr.3.68000 | MFR Recommended |
| AVS227M06D16T-F | Cornell Dubilier Knowles | 1.000 | 338-AVS227M06D16T-FCT-ND | kr.5.39000 | Similar |
| EEE-0JA221WP | Panasonic Industry | 3.200 | PCE3858CT-ND | kr.2.85000 | Similar |




