Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




URZ2G470MRD6 | |
|---|---|
DigiKey Part Number | 493-11269-ND |
Manufacturer | |
Manufacturer Product Number | URZ2G470MRD6 |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2G470MRD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G470MHD | Nichicon | 1.150 | 493-14463-ND | kr.18.01000 | Similar |
| UCY2G470MHD3 | Nichicon | 369 | 493-14953-ND | kr.16.10000 | Similar |
| UPS2G470MRD6 | Nichicon | 115 | 493-5675-ND | kr.22.44000 | Similar |
| UPW2G470MHD | Nichicon | 195 | 493-2062-ND | kr.21.05000 | Similar |
| UPZ2G470MND9 | Nichicon | 501 | 493-4415-ND | kr.26.63000 | Similar |










