Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214234796E3 | |
|---|---|
DigiKey Part Number | MAL214234796E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214234796E3 |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 585 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.319" (33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214254796E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214254796E3-ND | kr.11.29428 | Direct |
| EKMG401ELL470MLN3S | Chemi-Con | 0 | 565-1415-ND | kr.0.00000 | Similar |
| EKXG401ELL470ML25S | Chemi-Con | 0 | 565-1465-ND | kr.0.00000 | Similar |
| EKXG401ELL470MM20S | Chemi-Con | 0 | 565-1466-ND | kr.0.00000 | Similar |
| UAQ2G470MHD | Nichicon | 0 | UAQ2G470MHD-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.59085 | kr.11,590.85 |
| Unit Price without VAT: | kr.11.59085 |
|---|---|
| Unit Price with VAT: | kr.14.48856 |















