Direct
Parametric Equivalent




URZ2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-11897-1-ND - Cut Tape (CT) 493-11897-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2A470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.3.50100 | kr.35.01 |
| 50 | kr.2.64200 | kr.132.10 |
| 100 | kr.2.36990 | kr.236.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.90092 | kr.950.46 |
| 1.000 | kr.1.75302 | kr.1,753.02 |
| 1.500 | kr.1.67838 | kr.2,517.57 |
| 2.500 | kr.1.59514 | kr.3,987.85 |
| 3.500 | kr.1.54620 | kr.5,411.70 |
| 5.000 | kr.1.49892 | kr.7,494.60 |
| 6.000 | kr.1.47644 | kr.8,858.64 |
| 12.000 | kr.1.40034 | kr.16,804.08 |
| 12.500 | kr.1.39629 | kr.17,453.62 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |



