
EKMG101ETD470MJC5S | |
|---|---|
DigiKey Part Number | 565-EKMG101ETD470MJC5SCT-ND - Cut Tape (CT) 565-EKMG101ETD470MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG101ETD470MJC5S |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 297 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE101ELL470MJC5S | Chemi-Con | 78 | 565-1734-ND | kr.6.09000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.44700 | kr.24.47 |
| 50 | kr.1.82220 | kr.91.11 |
| 100 | kr.1.62370 | kr.162.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.10585 | kr.884.68 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

