Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVZ2A470MPD1AA | |
|---|---|
DigiKey Part Number | UVZ2A470MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2A470MPD1AA |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 330 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2A470MPD1TD | Nichicon | 7.384 | 493-13508-1-ND | kr.3.80000 | Parametric Equivalent |
| ECA-2AHG470 | Panasonic Industry | 456 | P5596-ND | kr.4.76000 | Parametric Equivalent |
| ECA-2AHG470B | Panasonic Industry | 882 | P19553CT-ND | kr.4.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.0.87741 | kr.1,228.37 |
| Unit Price without VAT: | kr.0.87741 |
|---|---|
| Unit Price with VAT: | kr.1.09676 |



