Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




URZ1H222MRD | |
|---|---|
DigiKey Part Number | 493-11261-ND |
Manufacturer | |
Manufacturer Product Number | URZ1H222MRD |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1H222MRD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4375 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H222MHD | Nichicon | 26 | 493-5543-ND | kr.16.67000 | Similar |
| UPM1H222MHD | Nichicon | 135 | 493-11122-ND | kr.17.94000 | Similar |
| UPS1H222MHD | Nichicon | 47 | 493-11149-ND | kr.21.87000 | Similar |
| UPW1H222MHD | Nichicon | 1.300 | 493-1923-ND | kr.19.84000 | Similar |
| UVY1H222MHD | Nichicon | 1.348 | 493-12472-ND | kr.18.01000 | Similar |











