



UVY1H222MHD | |
|---|---|
DigiKey Part Number | 493-12472-ND |
Manufacturer | |
Manufacturer Product Number | UVY1H222MHD |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6215 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.11.97600 | kr.119.76 |
| 50 | kr.9.47700 | kr.473.85 |
| 100 | kr.8.68830 | kr.868.83 |
| 500 | kr.7.33132 | kr.3,665.66 |
| 1.000 | kr.6.90439 | kr.6,904.39 |
| 2.500 | kr.6.44907 | kr.16,122.67 |
| 5.000 | kr.6.17186 | kr.30,859.30 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

