URZ1A221MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3.716
Unit Price: kr.3.65000
Datasheet

Similar


Nichicon
In Stock: 1.634
Unit Price: kr.2.43000
Datasheet

Similar


Nichicon
In Stock: 3.470
Unit Price: kr.2.75000
Datasheet

Similar


Nichicon
In Stock: 2.620
Unit Price: kr.3.07000
Datasheet

Similar


Nichicon
In Stock: 20
Unit Price: kr.1.92000
Datasheet

Similar


Nichicon
In Stock: 12.562
Unit Price: kr.2.05000
Datasheet

Similar


Nichicon
In Stock: 708
Unit Price: kr.3.01000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 795
Unit Price: kr.2.43000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.233
Unit Price: kr.3.07000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 429
Unit Price: kr.3.07000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.582
Unit Price: kr.3.07000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6.170
Unit Price: kr.2.56000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.763
Unit Price: kr.2.24000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5.840
Unit Price: kr.2.56000
Datasheet
URZ SERIES 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URZ SERIES 6.30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ1A221MDD

DigiKey Part Number
493-15924-ND
Manufacturer
Manufacturer Product Number
URZ1A221MDD
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ1A221MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
232.5 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes