WT_UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_UD Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1A221MCL1GS

DigiKey Part Number
493-2167-2-ND - Tape & Reel (TR)
493-2167-1-ND - Cut Tape (CT)
493-2167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1A221MCL1GS
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1A221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
157.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.85600kr.18.56
50kr.1.37080kr.68.54
100kr.1.21600kr.121.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.0.80234kr.722.11
1.800kr.0.73529kr.1,323.52
2.700kr.0.70139kr.1,893.75
4.500kr.0.66361kr.2,986.25
6.300kr.0.64138kr.4,040.69
9.000kr.0.61991kr.5,579.19
10.800kr.0.60970kr.6,584.76
21.600kr.0.57513kr.12,422.81
22.500kr.0.57329kr.12,899.02
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250