



UPW1A221MED6 | |
|---|---|
DigiKey Part Number | 493-1741-ND |
Manufacturer | |
Manufacturer Product Number | UPW1A221MED6 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A221MED6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 279.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 430 mA @ 100 kHz |
Part Status Obsolete | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1A221MED | Nichicon | 1.580 | 493-15697-ND | kr.2.41000 | Similar |
| UPS1A221MED | Nichicon | 3.108 | 493-15816-ND | kr.2.85000 | Similar |
| EEU-FC1A221S | Panasonic Industry | 1.487 | P10220-ND | kr.2.92000 | Similar |
| EEU-FC1A221SB | Panasonic Industry | 3.599 | 10-EEU-FC1A221SBCT-ND | kr.2.98000 | Similar |
| EEU-FC1A221SH | Panasonic Industry | 5.449 | 10-EEU-FC1A221SHCT-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.95300 | kr.19.53 |
| 50 | kr.1.44420 | kr.72.21 |
| 100 | kr.1.28130 | kr.128.13 |
| 500 | kr.1.00134 | kr.500.67 |
| 1.000 | kr.0.91290 | kr.912.90 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

