Parametric Equivalent
Parametric Equivalent




URS1J331MHD1TO | |
|---|---|
DigiKey Part Number | 493-12027-1-ND - Cut Tape (CT) 493-12027-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1J331MHD1TO |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1J331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.065 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URS1J331MHD | Nichicon | 0 | URS1J331MHD-ND | kr.2.33523 | Parametric Equivalent |
| 337SAK063M | CORNELL DUBILIER KNOWLES | 0 | 1572-337SAK063M-ND | kr.1.53434 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.77400 | kr.47.74 |
| 50 | kr.3.63920 | kr.181.96 |
| 100 | kr.3.28160 | kr.328.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.66420 | kr.1,332.10 |
| 1.000 | kr.2.46968 | kr.2,469.68 |
| 1.500 | kr.2.37150 | kr.3,557.25 |
| 2.500 | kr.2.26209 | kr.5,655.23 |
| 3.500 | kr.2.19775 | kr.7,692.12 |
| 5.000 | kr.2.13560 | kr.10,678.00 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |



