UPW2G101MRD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.27.78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.20.80000
Datasheet

Similar


Nichicon
In Stock: 86
Unit Price: kr.32.00000
Datasheet

Similar


Nichicon
In Stock: 94
Unit Price: kr.26.11000
Datasheet

Similar


Nichicon
In Stock: 340
Unit Price: kr.27.26000
Datasheet

Similar


Chemi-Con
In Stock: 9
Unit Price: kr.19.71000
Datasheet

Similar


Chemi-Con
In Stock: 1.739
Unit Price: kr.21.95000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.19.90200
Datasheet
PW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PW Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2G101MRD

DigiKey Part Number
493-2064-ND
Manufacturer
Manufacturer Product Number
UPW2G101MRD
Description
CAP ALUM 100UF 20% 400V RADIAL
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2G101MRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 222 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

222In Stock
Ships from WEC