



UVY2G101MHD | |
|---|---|
DigiKey Part Number | 493-12495-ND |
Manufacturer | |
Manufacturer Product Number | UVY2G101MHD |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G101MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 356.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.18.51300 | kr.185.13 |
| 50 | kr.14.91040 | kr.745.52 |
| 100 | kr.13.77490 | kr.1,377.49 |
| 500 | kr.11.82410 | kr.5,912.05 |
| 1.000 | kr.11.21058 | kr.11,210.58 |
| 2.500 | kr.10.55646 | kr.26,391.15 |
| 5.000 | kr.10.15832 | kr.50,791.60 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |

