SEK220M035ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.36300
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.55090
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 135.908
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.764
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.484
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.068
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 176
Unit Price: kr.0.76000
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8.44Ohm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK220M035ST

DigiKey Part Number
338-1719-ND
Manufacturer
Manufacturer Product Number
SEK220M035ST
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8.44Ohm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
8.44Ohm
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
517D226M035JA6AE3Vishay Sprague0517D226M035JA6AE3-NDkr.0.00000Direct
UPW1V220MDDNichicon0493-1853-NDkr.0.36300Direct
517D226M050JA6AE3Vishay Sprague0517D226M050JA6AE3-NDkr.1.55090Upgrade
UPW1H220MDDNichicon0493-1893-NDkr.1.78000Upgrade
226KXM050MCORNELL DUBILIER KNOWLES135.9081572-1387-NDkr.1.65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.1.28012kr.25,602.40
Unit Price without VAT:kr.1.28012
Unit Price with VAT:kr.1.60015