1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1J122MHD

DigiKey Part Number
493-UPW1J122MHD-ND
Manufacturer
Manufacturer Product Number
UPW1J122MHD
Description
CAP ALUM 1200UF 20% 63V RADIAL
Customer Reference
Detailed Description
1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J122MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.508 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.95 A @ 100 kHz
Part Status
Not For New Designs
Impedance
32 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J122MHDNichicon123493-5547-NDkr.18.20000Similar
EEU-FC1J122Panasonic Industry450P11281-NDkr.21.11000Direct
EEU-FC1J122LPanasonic Industry26P11282-NDkr.16.99000Similar
ELXZ630ELL122ML40SChemi-Con121565-2033-NDkr.19.02000Similar
ELXZ630ELL122MM30SChemi-Con370565-2034-NDkr.19.97000Parametric Equivalent
In-Stock: 4.595
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.14000kr.14.14
10kr.9.29400kr.92.94
50kr.7.27840kr.363.92
100kr.6.64180kr.664.18
500kr.5.54674kr.2,773.37
1.000kr.5.20216kr.5,202.16
2.500kr.4.83450kr.12,086.25
5.000kr.4.61064kr.23,053.20
Manufacturers Standard Package
Unit Price without VAT:kr.14.14000
Unit Price with VAT:kr.17.67500