



UPJ1J122MHD | |
|---|---|
DigiKey Part Number | 493-5547-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1J122MHD |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J122MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.21 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.51 A @ 10 kHz |
Part Status Not For New Designs | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J122MHD | Nichicon | 4.595 | 493-UPW1J122MHD-ND | kr.14.14000 | Direct |
| EEU-FC1J122 | Panasonic Industry | 450 | P11281-ND | kr.21.11000 | Similar |
| EEU-FC1J122L | Panasonic Industry | 26 | P11282-ND | kr.16.99000 | Similar |
| ELXZ630ELL122ML40S | Chemi-Con | 121 | 565-2033-ND | kr.19.02000 | Similar |
| ELXZ630ELL122MM30S | Chemi-Con | 370 | 565-2034-ND | kr.19.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.12.13500 | kr.121.35 |
| 50 | kr.9.60640 | kr.480.32 |
| 200 | kr.8.14565 | kr.1,629.13 |
| 600 | kr.7.31573 | kr.4,389.44 |
| 1.000 | kr.7.00557 | kr.7,005.57 |
| 2.600 | kr.6.52798 | kr.16,972.75 |
| 5.000 | kr.6.26501 | kr.31,325.05 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |

