1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ630ELL122MM30S

DigiKey Part Number
565-2034-ND
Manufacturer
Manufacturer Product Number
ELXZ630ELL122MM30S
Description
CAP ALUM 1200UF 20% 63V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ630ELL122MM30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.77 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.95 A @ 100 kHz
Part Status
Active
Impedance
32 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J122MHDNichicon123493-5547-NDkr.18.20000Similar
In-Stock: 370
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.97000kr.19.97
10kr.13.37100kr.133.71
50kr.10.62580kr.531.29
250kr.8.83568kr.2,208.92
500kr.8.27218kr.4,136.09
1.000kr.7.80410kr.7,804.10
2.500kr.7.30487kr.18,262.17
5.000kr.7.00100kr.35,005.00
Manufacturers Standard Package
Unit Price without VAT:kr.19.97000
Unit Price with VAT:kr.24.96250