



UPW1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11870-1-ND - Cut Tape (CT) 493-11870-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 119 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227KXM050M | CORNELL DUBILIER KNOWLES | 2.199 | 1572-1402-ND | kr.5.83000 | Parametric Equivalent |
| 227KXM050MSA | CORNELL DUBILIER KNOWLES | 0 | 1572-227KXM050MSA-ND | kr.1.32789 | Parametric Equivalent |
| 860080675015 | Würth Elektronik | 388 | 732-9057-1-ND | kr.3.74000 | Parametric Equivalent |
| 860160675026 | Würth Elektronik | 621 | 732-9604-1-ND | kr.4.63000 | Parametric Equivalent |
| B41858C6227M000 | TDK | 12.662 | 495-6000-ND | kr.5.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.95400 | kr.29.54 |
| 50 | kr.2.21140 | kr.110.57 |
| 100 | kr.1.97740 | kr.197.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.57258 | kr.786.29 |
| 1.000 | kr.1.44489 | kr.1,444.89 |
| 1.500 | kr.1.38039 | kr.2,070.59 |
| 2.500 | kr.1.30850 | kr.3,271.25 |
| 3.500 | kr.1.26621 | kr.4,431.74 |
| 5.000 | kr.1.22536 | kr.6,126.80 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

