220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160675026

DigiKey Part Number
732-9604-1-ND - Cut Tape (CT)
732-9604-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160675026
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160675026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
612.48 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.056 A @ 100 kHz
Part Status
Active
Impedance
240 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EY1J221MNN1016F6Chinsan (Elite)1324191-EY1J221MNN1016F6-NDkr.7.23000Parametric Equivalent
RF1H221MP51016EChinsan (Elite)6984191-RF1H221MP51016ECT-NDkr.4.31000Parametric Equivalent
In-Stock: 621
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
50kr.3.91820kr.195.91
100kr.3.41730kr.341.73
250kr.3.03688kr.759.22
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.65646kr.1,328.23
1.000kr.2.52966kr.2,529.66
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750