
B41858C6227M000 | |
|---|---|
DigiKey Part Number | 495-6000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C6227M000 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 175mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C6227M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 778 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 175mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.76000 | kr.37.60 |
| 50 | kr.2.85300 | kr.142.65 |
| 100 | kr.2.56520 | kr.256.52 |
| 500 | kr.2.06924 | kr.1,034.62 |
| 1.000 | kr.1.91290 | kr.1,912.90 |
| 3.000 | kr.1.71738 | kr.5,152.14 |
| 5.000 | kr.1.64427 | kr.8,221.35 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

