220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPW1H221MPD1TD

DigiKey Part Number
493-11870-1-ND - Cut Tape (CT)
493-11870-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1H221MPD1TD
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1H221MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
119 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
227KXM050MCORNELL DUBILIER KNOWLES2.1991572-1402-NDkr.5.83000Parametric Equivalent
227KXM050MSACORNELL DUBILIER KNOWLES01572-227KXM050MSA-NDkr.1.32789Parametric Equivalent
860080675015Würth Elektronik388732-9057-1-NDkr.3.74000Parametric Equivalent
860160675026Würth Elektronik621732-9604-1-NDkr.4.63000Parametric Equivalent
B41858C6227M000TDK12.662495-6000-NDkr.5.90000Parametric Equivalent
In-Stock: 839
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.95400kr.29.54
50kr.2.21140kr.110.57
100kr.1.97740kr.197.74
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.57258kr.786.29
1.000kr.1.44489kr.1,444.89
1.500kr.1.38039kr.2,070.59
2.500kr.1.30850kr.3,271.25
3.500kr.1.26621kr.4,431.74
5.000kr.1.22536kr.6,126.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250