UPV1V270MFD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2.714
Unit Price: kr.1.92000
Datasheet

Similar


Panasonic Industry
In Stock: 287
Unit Price: kr.2.50000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.42393
Datasheet

Similar


Panasonic Industry
In Stock: 927
Unit Price: kr.2.56000
Datasheet

Similar


Chemi-Con
In Stock: 2.315
Unit Price: kr.2.56000
Datasheet
27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1V270MFD

DigiKey Part Number
UPV1V270MFD-ND
Manufacturer
Manufacturer Product Number
UPV1V270MFD
Description
CAP ALUM 27UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1V270MFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Applications
Series
Impedance
1 Ohms
Packaging
Bulk
Lead Spacing
0.079" (2.00mm)
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1V270MDDNichicon2.714493-1854-NDkr.1.92000Similar
EEU-FC1V270Panasonic Industry287P11231-NDkr.2.50000Similar
EEU-FC1V270BPanasonic Industry0EEU-FC1V270B-NDkr.0.42393Similar
EEU-FC1V270HPanasonic Industry92710-EEU-FC1V270HCT-NDkr.2.56000Similar
ELXY350ELL270MEB5DChemi-Con2.315565-ELXY350ELL270MEB5D-NDkr.2.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes