UPS2E220MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 469
Unit Price: kr.6.72000
Datasheet

Direct


Nichicon
In Stock: 454
Unit Price: kr.6.53000
Datasheet

MFR Recommended


Nichicon
In Stock: 23
Unit Price: kr.6.59000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.6.66000
Datasheet

Similar


Nichicon
In Stock: 568
Unit Price: kr.10.11000
Datasheet

Similar


Nichicon
In Stock: 699
Unit Price: kr.9.34000
Datasheet

Similar


Nichicon
In Stock: 4.786
Unit Price: kr.5.38000
Datasheet

Similar


Nichicon
In Stock: 895
Unit Price: kr.5.50000
Datasheet

Direct


KEMET
In Stock: 3.907
Unit Price: kr.5.57000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 15.954
Unit Price: kr.10.94000
Datasheet

Upgrade


Chemi-Con
In Stock: 4.719
Unit Price: kr.9.60000
Datasheet

Upgrade


KEMET
In Stock: 624
Unit Price: kr.9.66000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 846
Unit Price: kr.21.70000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 786
Unit Price: kr.21.95000
Datasheet
UPS Series 27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPS Series 27mm

UPS2E220MHD

DigiKey Part Number
493-17159-ND
Manufacturer
Manufacturer Product Number
UPS2E220MHD
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2E220MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
248 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes