22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2.5Ohm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESG226M250AL3AA

DigiKey Part Number
399-6089-ND
Manufacturer
Manufacturer Product Number
ESG226M250AL3AA
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2.5Ohm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESG226M250AL3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
256 mA @ 10 kHz
Part Status
Active
Impedance
2.5 Ohms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.512" Dia (13.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXW22MEFR12.5X20Rubycon12.9811189-2936-NDkr.1.53000Upgrade
EKXG351ELL220MK20SChemi-Con19565-1451-NDkr.1.59000Parametric Equivalent
EKXG401ELL220MK20SChemi-Con3.109565-1463-NDkr.1.24000Parametric Equivalent
EKXG401ETD220MK20SChemi-Con1.000565-4867-1-NDkr.0.43862Parametric Equivalent
UCS2G220MHDNichicon16.053493-5875-NDkr.1.27000Parametric Equivalent
In-Stock: 3.856
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.63900kr.36.39
50kr.2.74640kr.137.32
200kr.2.22915kr.445.83
600kr.1.93443kr.1,160.66
1.000kr.1.82414kr.1,824.14
2.600kr.1.65413kr.4,300.74
5.000kr.1.56041kr.7,802.05
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250