



UVY2E220MPD | |
|---|---|
DigiKey Part Number | 493-16194-ND |
Manufacturer | |
Manufacturer Product Number | UVY2E220MPD |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2E220MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 120.75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.46800 | kr.34.68 |
| 50 | kr.2.61340 | kr.130.67 |
| 200 | kr.2.11725 | kr.423.45 |
| 600 | kr.1.83480 | kr.1,100.88 |
| 1.000 | kr.1.72904 | kr.1,729.04 |
| 2.600 | kr.1.56600 | kr.4,071.60 |
| 5.000 | kr.1.47617 | kr.7,380.85 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

