



UPS1A472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12166-1-ND - Cut Tape (CT) 493-12166-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1A472MHD1TN |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A472MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.653 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Not For New Designs | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A472MHD6TN | Nichicon | 405 | 493-4874-1-ND | kr.14.14000 | Direct |
| UPW1A472MHD1TN | Nichicon | 647 | 493-12295-1-ND | kr.13.25000 | Upgrade |
| UPA1C472MHD | Nichicon | 0 | UPA1C472MHD-ND | kr.6.04473 | Parametric Equivalent |
| UPA1C472MHD1TN | Nichicon | 1 | 493-4890-1-ND | kr.16.61000 | Parametric Equivalent |
| UPS1A472MHD | Nichicon | 409 | 493-15819-ND | kr.10.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.58700 | kr.65.87 |
| 50 | kr.5.08980 | kr.254.49 |
| 100 | kr.4.61620 | kr.461.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.09184 | kr.1,022.96 |
| 500 | kr.3.78372 | kr.1,891.86 |
| 750 | kr.3.62808 | kr.2,721.06 |
| 1.250 | kr.3.45464 | kr.4,318.30 |
| 1.750 | kr.3.35270 | kr.5,867.23 |
| 2.500 | kr.3.25417 | kr.8,135.42 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

