



UPS2A221MHD1TN | |
|---|---|
DigiKey Part Number | 493-12151-1-ND - Cut Tape (CT) 493-12151-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2A221MHD1TN |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2A221MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 445 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 100 mOhms |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A221MHD6TN | Nichicon | 426 | 493-12322-1-ND | kr.14.33000 | Direct |
| UPW2A221MHD1TN | Nichicon | 720 | 493-12156-1-ND | kr.9.89000 | Direct |
| UBW2A221MHD1TN | Nichicon | 250 | 493-13186-1-ND | kr.19.46000 | Upgrade |
| UPJ2A221MHD6 | Nichicon | 111 | 493-15684-ND | kr.10.78000 | Parametric Equivalent |
| UPS2A221MHD | Nichicon | 243 | 493-15863-ND | kr.9.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.29600 | kr.62.96 |
| 50 | kr.4.85520 | kr.242.76 |
| 100 | kr.4.40000 | kr.440.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.91228 | kr.978.07 |
| 500 | kr.3.61494 | kr.1,807.47 |
| 750 | kr.3.46485 | kr.2,598.64 |
| 1.250 | kr.3.29741 | kr.4,121.76 |
| 1.750 | kr.3.19902 | kr.5,598.28 |
| 2.500 | kr.3.10396 | kr.7,759.90 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

