UPS1V470MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 4.223
Unit Price: kr.4.18000
Datasheet

Similar


Panasonic Industry
In Stock: 2.592
Unit Price: kr.2.92000
Datasheet

Similar


Panasonic Industry
In Stock: 2.079
Unit Price: kr.2.98000
Datasheet

Similar


Panasonic Industry
In Stock: 4.209
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 2
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.985
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 790
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.88690
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.29843
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.31728
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.34536
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.34536
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.34536
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1V470MED

DigiKey Part Number
493-15857-ND
Manufacturer
Manufacturer Product Number
UPS1V470MED
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1V470MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
42.5 mA @ 120 Hz
Packaging
Bulk
Impedance
500 mOhms
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPV1V470MGDNichicon4.223493-17191-NDkr.4.18000Similar
EEU-FC1V470Panasonic Industry2.592P11232-NDkr.2.92000Similar
EEU-FC1V470BPanasonic Industry2.07910-EEU-FC1V470BCT-NDkr.2.98000Similar
EEU-FC1V470HPanasonic Industry4.20910-EEU-FC1V470HCT-NDkr.2.98000Similar
476KXM050MCORNELL DUBILIER KNOWLES2476KXM050M-NDkr.2.09000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes