Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJA470M1HBK-0611S | |
|---|---|
DigiKey Part Number | 4403-RJA470M1HBK-0611S-ND |
Manufacturer | |
Manufacturer Product Number | RJA470M1HBK-0611S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 117 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 175.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJA470M1JBK-0611S | Surge | 0 | 4403-RJA470M1JBK-0611S-ND | kr.0.31728 | Parametric Equivalent |
| RXK470M1HBK-0611S | Surge | 0 | 4403-RXK470M1HBK-0611S-ND | kr.0.34536 | Parametric Equivalent |
| RXW470M1HBK-0611S | Surge | 0 | 4403-RXW470M1HBK-0611S-ND | kr.0.34536 | Parametric Equivalent |
| 476KXM050M | CORNELL DUBILIER KNOWLES | 2 | 476KXM050M-ND | kr.2.09000 | Parametric Equivalent |
| EG1H470MNN6311U | Chinsan (Elite) | 0 | 4191-EG1H470MNN6311U-ND | kr.0.88690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.29843 | kr.5,968.60 |
| Unit Price without VAT: | kr.0.29843 |
|---|---|
| Unit Price with VAT: | kr.0.37304 |






