Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPS1J330MED | |
|---|---|
DigiKey Part Number | 493-15847-ND |
Manufacturer | |
Manufacturer Product Number | UPS1J330MED |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J330MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37.4 mA @ 120 Hz |
Packaging Bulk | Impedance 710 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1J330MED1TD | Nichicon | 1.285 | 493-5375-1-ND | kr.2.76000 | Direct |
| UPM1J330MED | Nichicon | 1.215 | UPM1J330MED-ND | kr.3.78000 | Similar |
| EEU-FC1J330 | Panasonic Industry | 3.757 | P10764-ND | kr.2.95000 | Similar |
| EEU-FC1J330B | Panasonic Industry | 1.689 | 10-EEU-FC1J330BCT-ND | kr.3.01000 | Similar |
| EEU-FC1J330H | Panasonic Industry | 4.348 | 10-EEU-FC1J330HCT-ND | kr.3.01000 | Similar |










