
EEU-FC1J330B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1J330BCT-ND - Cut Tape (CT) 10-EEU-FC1J330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J330B |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J330B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.579" (14.70mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J330 | Panasonic Industry | 3.757 | P10764-ND | kr.2.95000 | Similar |
| EEU-FC1J330H | Panasonic Industry | 4.348 | 10-EEU-FC1J330HCT-ND | kr.3.01000 | Similar |
| ELXY630ELL330MF15D | Chemi-Con | 1.475 | 565-ELXY630ELL330MF15D-ND | kr.3.21000 | Similar |
| UPM1J330MED | Nichicon | 1.215 | UPM1J330MED-ND | kr.3.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.84600 | kr.18.46 |
| 50 | kr.1.36140 | kr.68.07 |
| 100 | kr.1.20640 | kr.120.64 |
| 500 | kr.0.94022 | kr.470.11 |
| 1.000 | kr.0.85599 | kr.855.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77154 | kr.1,543.08 |
| 4.000 | kr.0.71438 | kr.2,857.52 |
| 6.000 | kr.0.68552 | kr.4,113.12 |
| 10.000 | kr.0.65335 | kr.6,533.50 |
| 14.000 | kr.0.63443 | kr.8,882.02 |
| 20.000 | kr.0.61616 | kr.12,323.20 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

