



UPS1J152MHD | |
|---|---|
DigiKey Part Number | 493-11150-ND |
Manufacturer | |
Manufacturer Product Number | UPS1J152MHD |
Description | CAP ALUM 1500UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J152MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.523 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Part Status Not For New Designs | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J152MHD | Nichicon | 124 | 493-1959-ND | kr.19.17000 | Direct |
| MAL213658152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213658152E3-ND | kr.18.28030 | Upgrade |
| MAL213668152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213668152E3-ND | kr.18.36618 | Upgrade |
| EEU-FC1J152 | Panasonic Industry | 750 | P10356-ND | kr.22.69000 | Similar |
| ELXZ630ELL152MM35S | Chemi-Con | 106 | 565-2037-ND | kr.23.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.79000 | kr.21.79 |
| 10 | kr.14.64000 | kr.146.40 |
| 50 | kr.11.67260 | kr.583.63 |
| 250 | kr.9.73780 | kr.2,434.45 |
| 500 | kr.9.12886 | kr.4,564.43 |
| 1.000 | kr.8.62305 | kr.8,623.05 |
| 2.500 | kr.8.08368 | kr.20,209.20 |
| 5.000 | kr.7.75527 | kr.38,776.35 |
| Unit Price without VAT: | kr.21.79000 |
|---|---|
| Unit Price with VAT: | kr.27.23750 |

