
EEU-FC1J152 | |
|---|---|
DigiKey Part Number | P10356-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J152 |
Description | CAP ALUM 1500UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J152 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.476 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.095 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.15.14000 | kr.151.40 |
| 50 | kr.12.10300 | kr.605.15 |
| 100 | kr.11.14570 | kr.1,114.57 |
| 500 | kr.9.49998 | kr.4,749.99 |
| 1.000 | kr.8.98239 | kr.8,982.39 |
| 2.500 | kr.8.43038 | kr.21,075.95 |
| 5.000 | kr.8.09439 | kr.40,471.95 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |

