



UPW1J152MHD | |
|---|---|
DigiKey Part Number | 493-1959-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J152MHD |
Description | CAP ALUM 1500UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J152MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.635 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.96000 | kr.18.96 |
| 10 | kr.12.66700 | kr.126.67 |
| 50 | kr.10.04760 | kr.502.38 |
| 100 | kr.9.21960 | kr.921.96 |
| 500 | kr.7.79744 | kr.3,898.72 |
| 1.000 | kr.7.35003 | kr.7,350.03 |
| 2.500 | kr.6.87276 | kr.17,181.90 |
| 5.000 | kr.6.58224 | kr.32,911.20 |
| Unit Price without VAT: | kr.18.96000 |
|---|---|
| Unit Price with VAT: | kr.23.70000 |

