RJA4R7M1HBK-0511S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 984
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 68.087
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.749
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 644
Unit Price: kr.0.77000
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJA4R7M1HBK-0511S

DigiKey Part Number
4403-RJA4R7M1HBK-0511S-ND
Manufacturer
Manufacturer Product Number
RJA4R7M1HBK-0511S
Description
CAP ALUM 4.7UF 20% 50V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXW4R7M1HBK-0511SSurge9844403-RXW4R7M1HBK-0511S-NDkr.1.47000Parametric Equivalent
475KXM050MCORNELL DUBILIER KNOWLES68.087475KXM050M-NDkr.1.28000Parametric Equivalent
860160672005Würth Elektronik3.749732-9583-1-NDkr.0.90000Parametric Equivalent
EG1H4R7MP20511EUChinsan (Elite)6444191-EG1H4R7MP20511EUCT-NDkr.0.77000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.80100kr.8.01
50kr.0.57300kr.28.65
100kr.0.50320kr.50.32
500kr.0.38652kr.193.26
1.000kr.0.35043kr.350.43
3.000kr.0.30599kr.917.97
5.000kr.0.28959kr.1,447.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250