Similar
Similar
Direct
Similar
Similar
Similar




UPS1H470MED | |
|---|---|
DigiKey Part Number | UPS1H470MED-ND |
Manufacturer | |
Manufacturer Product Number | UPS1H470MED |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H470MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42.5 mA @ 120 Hz |
Packaging Bulk | Impedance 650 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H470MED | Nichicon | 22.337 | 493-15642-ND | kr.2.66000 | Similar |
| UPV1H470MGD | Nichicon | 1.930 | 493-17187-ND | kr.4.56000 | Similar |
| EEU-FC1H470 | Panasonic Industry | 10.785 | P10321-ND | kr.2.92000 | Direct |
| EEU-FC1H470B | Panasonic Industry | 14.524 | P19658CT-ND | kr.2.98000 | Similar |
| EEU-FC1H470H | Panasonic Industry | 1.988 | P19659CT-ND | kr.2.98000 | Similar |






