
SEK470M050ST | |
|---|---|
DigiKey Part Number | 338-1717-ND |
Manufacturer | |
Manufacturer Product Number | SEK470M050ST |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3.39Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | SEK470M050ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 3.39Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.59200 | kr.55.92 |
| 50 | kr.4.28960 | kr.214.48 |
| 100 | kr.3.87880 | kr.387.88 |
| 500 | kr.3.17076 | kr.1,585.38 |
| 1.000 | kr.2.94772 | kr.2,947.72 |
| 3.000 | kr.2.66889 | kr.8,006.67 |
| 5.000 | kr.2.56467 | kr.12,823.35 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

