



UPS1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-11831-1-ND - Cut Tape (CT) 493-11831-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 696 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CHG102B | Panasonic Industry | 692 | P19511CT-ND | kr.5.90000 | Upgrade |
| EEU-FC1A102B | Panasonic Industry | 1.251 | P19631CT-ND | kr.6.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.81500 | kr.28.15 |
| 50 | kr.2.10360 | kr.105.18 |
| 100 | kr.1.87920 | kr.187.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.49142 | kr.745.71 |
| 1.000 | kr.1.36906 | kr.1,369.06 |
| 1.500 | kr.1.30731 | kr.1,960.96 |
| 2.500 | kr.1.23838 | kr.3,095.95 |
| 3.500 | kr.1.19786 | kr.4,192.51 |
| 5.000 | kr.1.15871 | kr.5,793.55 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

