
ECA-1CHG102B | |
|---|---|
DigiKey Part Number | P19511CT-ND - Cut Tape (CT) P19511TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG102B |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CHG102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 644 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.74100 | kr.37.41 |
| 50 | kr.2.82520 | kr.141.26 |
| 100 | kr.2.53600 | kr.253.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.99988 | kr.999.94 |
| 1.000 | kr.1.84564 | kr.1,845.64 |
| 1.500 | kr.1.76776 | kr.2,651.64 |
| 2.500 | kr.1.68091 | kr.4,202.27 |
| 3.500 | kr.1.62985 | kr.5,704.48 |
| 5.000 | kr.1.58052 | kr.7,902.60 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

