
EEU-FC1A102B | |
|---|---|
DigiKey Part Number | P19631CT-ND - Cut Tape (CT) P19631TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A102B |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A102B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A102L | Panasonic Industry | 631 | P10224-ND | kr.5.45000 | Similar |
| EEU-FC1A102LJ | Panasonic Industry | 931 | 10-EEU-FC1A102LJCT-ND | kr.5.58000 | Similar |
| EEU-FC1A102 | Panasonic Industry | 4.532 | P10225-ND | kr.6.02000 | Parametric Equivalent |
| ELXY100ELL102MJ20S | Chemi-Con | 449 | 565-1755-ND | kr.7.93000 | Similar |
| UPJ1A102MHD6 | Nichicon | 972 | 493-17008-ND | kr.7.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.89300 | kr.38.93 |
| 50 | kr.2.94820 | kr.147.41 |
| 100 | kr.2.64820 | kr.264.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.09208 | kr.1,046.04 |
| 1.000 | kr.1.93218 | kr.1,932.18 |
| 1.500 | kr.1.85141 | kr.2,777.11 |
| 2.500 | kr.1.76140 | kr.4,403.50 |
| 3.500 | kr.1.70849 | kr.5,979.72 |
| 5.000 | kr.1.65736 | kr.8,286.80 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

