UPM2W330MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 21
Unit Price: kr.14.98000
Datasheet

Direct


Nichicon
In Stock: 10
Unit Price: kr.17.79000
Datasheet

MFR Recommended


Nichicon
In Stock: 289
Unit Price: kr.14.98000
Datasheet

Similar


Nichicon
In Stock: 22
Unit Price: kr.23.04000
Datasheet

Similar


Nichicon
In Stock: 242
Unit Price: kr.17.02000
Datasheet

Similar


Nichicon
In Stock: 500
Unit Price: kr.14.78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.14.66000
Datasheet

Similar


Nichicon
In Stock: 34
Unit Price: kr.14.46000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.7.44065
Datasheet

Direct


Rubycon
In Stock: 606
Unit Price: kr.20.42000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.16.77000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 196
Unit Price: kr.19.01000
Datasheet

Direct


Chemi-Con
In Stock: 502
Unit Price: kr.13.57000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 180
Unit Price: kr.14.59000
Datasheet
PM Series 42mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 42mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM2W330MHD

DigiKey Part Number
493-5647-ND
Manufacturer
Manufacturer Product Number
UPM2W330MHD
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2W330MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
272 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes