450BXC33MEFC18X20 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 606
Unit Price: kr.20.42000
Datasheet

Upgrade


Chemi-Con
In Stock: 302
Unit Price: kr.17.92000
Datasheet

Upgrade


Nichicon
In Stock: 10
Unit Price: kr.17.79000
Datasheet
BXC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXC33MEFC18X20

DigiKey Part Number
450BXC33MEFC18X20-ND
Manufacturer
Manufacturer Product Number
450BXC33MEFC18X20
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXC33MEFC18X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
312 mA @ 120 Hz
Ripple Current @ High Frequency
780 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.7.44065kr.1,488.13
Manufacturers Standard Package
Unit Price without VAT:kr.7.44065
Unit Price with VAT:kr.9.30081